Orn Navy Polyester, Cotton Short Sleeve Sleeve T-Shirt S

Subtotal (1 unit)*

$29.06

(exc. GST)

$31.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.06

*price indicative

RS Stock No.:
253-5674
Mfr. Part No.:
8800-15/N/S
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

T-Shirt

Size

S

Colour

Navy

Material

Polyester, Cotton

Gender

Men

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn scrub top is easy to work in and comfortable to wear. It has V neck design and 1 breast pocket.

Comfortable to wear

Unisex

  • RS Stock No. 2770998
  • Mfr. Part No. WEY138BC-M
Each
$91.32
  • RS Stock No. 2771005
  • Mfr. Part No. WEY138DB-M
Each
$91.32
  • RS Stock No. 2706473
  • Mfr. Part No. UC301BGN-S
Each
$9.50
  • RS Stock No. 2706490
  • Mfr. Part No. UC301SKY-S
Each
$8.78

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy