UPower Blue 100% Cotton Short Sleeve Sleeve T-Shirt S

Subtotal (1 unit)*

$91.32

(exc. GST)

$100.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.32

*price indicative

RS Stock No.:
277-1005
Mfr. Part No.:
WEY138DB-M
Brand:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

T-Shirt

Size

S

Colour

Blue

Material

100% Cotton

Series

ROAD

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The U Group Short sleeved t shirt in polycotton jersey. It has Slim Fit, Ribbed neck and cuff edge.

White anti sweat ribbon

White stitching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy