Orn Navy Cotton, Polyester Short Sleeve Sleeve T-Shirt M
- RS Stock No.:
- 253-5673
- Mfr. Part No.:
- 8800-15/N/M
- Brand:
- Orn
Subtotal (1 unit)*
$38.33
(exc. GST)
$42.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.33 |
*price indicative
- RS Stock No.:
- 253-5673
- Mfr. Part No.:
- 8800-15/N/M
- Brand:
- Orn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orn | |
| Size | M | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Cotton, Polyester | |
| Gender | Men | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Orn | ||
Size M | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Cotton, Polyester | ||
Gender Men | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Orn scrub top is easy to work in and comfortable to wear. It has V neck design and 1 breast pocket.
Comfortable to wear
Unisex
Related links
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt M
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt 3XL
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt L
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt S
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt XL
- Orn Navy 35% Cotton, 65% Polyester Short Sleeve T-Shirt 2XL
- Orn Navy 65% Polyester, 35% Cotton Short Sleeve T-Shirt XL
- Orn Navy 65% Polyester, 35% Cotton Short Sleeve T-Shirt XS
