Orn Navy 65% Polyester, 35% Cotton Short Sleeve Sleeve T-Shirt 2XL

Subtotal (1 unit)*

$38.33

(exc. GST)

$42.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.33

*price indicative

RS Stock No.:
253-5669
Mfr. Part No.:
8800-15/N/2XL
Brand:
Orn
Find similar products by selecting one or more attributes.
Select all

Brand

Orn

Product Type

T-Shirt

Size

2XL

Colour

Navy

Material

65% Polyester, 35% Cotton

Gender

Men

Sleeve Type

Short Sleeve

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
The Orn scrub top is easy to work in and comfortable to wear. It has V neck design and 1 breast pocket.

Comfortable to wear

Unisex

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy