XP Power DC/DC Switching Regulator 36V, 2 A Output Current, 5 Outputs
- RS Stock No.:
- 212-4699
- Mfr. Part No.:
- VR20S3V3
- Brand:
- XP Power
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 212-4699
- Mfr. Part No.:
- VR20S3V3
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Switching Regulator | |
| Output Current | 2A | |
| Number of Outputs | 5 | |
| Efficiency | 96% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | VR20 | |
| Line Regulation | 60 mV | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 36V | |
| Minimum Input Voltage | 6V | |
| Load Regulation | 90 mV | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Switching Regulator | ||
Output Current 2A | ||
Number of Outputs 5 | ||
Efficiency 96% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series VR20 | ||
Line Regulation 60 mV | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 36V | ||
Minimum Input Voltage 6V | ||
Load Regulation 90 mV | ||
- COO (Country of Origin):
- CN
The XP power VR20 provides a cost effective Compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 2.5V and the VR20 consumes as little as 0.1mA when idle.
Wide Input Range to 36V
SIP3 Package
High Efficiency to 96%
Related links
- XP Power DC-DC Switching Regulator 8 → 36V dc Input Voltage 1
- XP Power DC-DC Switching Regulator 4.6 → 36V dc Input Voltage 1
- XP Power DC-DC Switching Regulator 18 → 36V dc Input Voltage 1
- XP Power DC-DC Switching Regulator 4.6 → 36V dc Input Voltage 1
- XP Power DC-DC Switching Regulator 3.8 → 5.5V dc Input Voltage 1
- Recom Switching Regulator 3.3V dc Output Voltage 2A Output Current,
- TRACOPOWER Switching Regulator 3.3V dc Output Voltage 2A Output
- XP Power DC-DC Switching Regulator 16 → 36V dc Input Voltage 1
