XP Power DC/DC Switching Regulator 36V, 2 A Output Current, 5 Outputs

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$8.14

(exc. GST)

$8.95

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location

Units
Per unit
1 - 10$8.14
11 - 21$7.96
22 +$7.81

*price indicative

RS Stock No.:
212-4700
Mfr. Part No.:
VR20S3V3
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

DC/DC Switching Regulator

Output Current

2A

Number of Outputs

5

Efficiency

96%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

VR20

Line Regulation

60 mV

Standards/Approvals

RoHS

Maximum Input Voltage

36V

Minimum Input Voltage

6V

Load Regulation

90 mV

COO (Country of Origin):
CN
The XP power VR20 provides a cost effective Compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 2.5V and the VR20 consumes as little as 0.1mA when idle.

Wide Input Range to 36V

SIP3 Package

High Efficiency to 96%

Related links