Recom, 5 Outputs DC/DC Switching Regulator, Through Hole, 5V Output Voltage, 500 mA Output Current

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$26.27

(exc. GST)

$28.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 4$26.27-
5 - 9$25.961%
10 - 24$25.363%
25 - 49$24.686%
50 +$24.058%

*price indicative

RS Stock No.:
917-6639
Mfr. Part No.:
R-78HB5.0-0.5/W
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Switching Regulator

Output Voltage 1

5V

Output Current

500mA

Mount Type

Through Hole

Number of Outputs

5

Efficiency

87%

Ripple and Noise

60mV Pk-Pk

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Series

R-78HB

Line Regulation

1 %

Package Type

SIP

Weight

4g

Width

8.5mm

Length

11.5mm

Depth

17.5mm

Standards/Approvals

RoHS

Maximum Input Voltage

75V

Minimum Input Voltage

9V

Load Regulation

0.6 %

MTBF

7395000h

COO (Country of Origin):
TW

RECOM DC-DC Switching Regulator, 0.65 W Rated Output Power, 800kHz Switching Frequency - R-78HB Series - R-78HB5.0-0.5/W


Rev up your low-powered systems with this switching regulator from RECOM. It's a versatile option that accepts a broad input voltage range from 9 to 72V DC and then smooths it out to the steady and reliable 5V DC output your equipment calls for. A high-efficiency rating of 86% means this device doesn't waste energy as heat while it works. As it stays cool as a cucumber, you can forget about installing a heatsink.

Features & Benefits


• Built-in protection diode supports high capacitive loads of up to 6800μF to suit demanding industrial applications

• Short-circuit protection nips unwanted surges in the bud to protect your equipment

• Small dimensions of 9.7 (W) x 12.1 (L) x 24mm (H) for space-saving installation on a PCB

Applications


• Battery-powered devices

• Manufacturing machinery

• Aerospace industry

• Cooling systems

How durable is this regulator?


This highly efficient regulator has a mean time between failures of 7,395,000 hours, so you can be sure it'll run like a well-oiled machine for years to come.

What type of battery can I use this product with?


This device lets you get the full potential out of 12, 24 and 36V batteries.

Related links