Same Sky, PD-40 4 Pole DIN Connector, 7.5A, 250V, Through Hole Female
- RS Stock No.:
- 259-6415
- Mfr. Part No.:
- PD-40
- Brand:
- Same Sky
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.89
(exc. GST)
$8.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 450 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.945 | $7.89 | - |
| 10 - 98 | $3.755 | $7.51 | 4% |
| 100 - 248 | $3.565 | $7.13 | 9% |
| 250 - 498 | $3.39 | $6.78 | 14% |
| 500 + | $3.22 | $6.44 | 18% |
*price indicative
- RS Stock No.:
- 259-6415
- Mfr. Part No.:
- PD-40
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Product Type | DIN Connector | |
| Number of Contacts | 4 | |
| Mount Type | Through Hole | |
| Current | 7.5A | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Series | PD-40 | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Product Type DIN Connector | ||
Number of Contacts 4 | ||
Mount Type Through Hole | ||
Current 7.5A | ||
Connector Gender Female | ||
Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Series PD-40 | ||
Housing Material PBT | ||
- COO (Country of Origin):
- TW
The CUI devices provides a DIN connectors having a mounting type of through hole with a jack connector and right angle body orientation. It consist of 4 Pins with a rated input voltage of 20 V.
Operating temperature is-40°C to 85°C
Insertion force of 6.5 kg
