XP Power DC/DC Switching Regulator, 1.8V dc Output Voltage, 2 A Output Current

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
212-4672
Mfr. Part No.:
TR2024S1V8
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Number of Outputs

1

Product Type

DC/DC Switching Regulator

Output Voltage 1

1.8 V dc

Output Current

2 A

Depth

10.1 mm

Efficiency

96 %

Length

14 mm

Line Regulation

±0.5 %

Load Regulation

± 1.5 %

Maximum Input Voltage

36 V dc

Maximum Operating Temperature

100 °C

Minimum Input Voltage

4.6 V

Minimum Operating Temperature

-40 °C

MTBF

2500000 h

Number of Pins

3

Package Type

SIP-3

Ripple and Noise

75 mV Pk-Pk

Series

TR20

Standards/Approvals

EN 55032

Weight

0.01 lb

Width

7.5 mm

COO (Country of Origin):
TW
The XP power TR20 provides a compact efficient switching regulator solution operating from a wide range DC input. Output voltages start from 1.2V and the TR20 consumes just 1mA when idle.

Low 0.3mA Standby Input Current

-40°C to +85°C Operation

MTBF >2MHrs

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy