Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-8989
- Mfr. Part No.:
- R-783.3-1.0
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $20.86
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$474.81
(exc. GST)
$522.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $474.81 | $11.305 | - |
| 2 - 3 | $464.38 | $11.057 | $20.86 |
| 4 + | $454.42 | $10.82 | $81.56 |
*price indicative
- RS Stock No.:
- 166-8989
- Mfr. Part No.:
- R-783.3-1.0
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 3.3V dc | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 3.3W | |
| Efficiency | 84% | |
| Ripple and Noise | 30mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78-1.0 | |
| Line Regulation | ±0.4 % | |
| Package Type | SIP | |
| Weight | 1.9g | |
| Standards/Approvals | RoHS | |
| Depth | 10.2mm | |
| Length | 11.5mm | |
| Width | 10.2mm | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.75V | |
| MTBF | 13338000h | |
| Load Regulation | ±0.6 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 3.3V dc | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 3.3W | ||
Efficiency 84% | ||
Ripple and Noise 30mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78-1.0 | ||
Line Regulation ±0.4 % | ||
Package Type SIP | ||
Weight 1.9g | ||
Standards/Approvals RoHS | ||
Depth 10.2mm | ||
Length 11.5mm | ||
Width 10.2mm | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.75V | ||
MTBF 13338000h | ||
Load Regulation ±0.6 % | ||
- COO (Country of Origin):
- TW

RECOM Switching Regulator, 84% Maximum Efficiency, 0.4W Internal Power Dissipation - R-78-1.0 Series - R-783.3-1.0
Use this switching regulator from RECOM to maintain a steady input voltage to your appliances. It's a DC-DC power converter that changes a varying voltage to a fixed 3.3V DC output voltage, making it Ideal for use in appliances that could be damaged by power fluctuations. This unit works with input DC voltages ranging between 4.75 and 18V, meaning it's suitable for use in circuits where different components all draw power from the same source.
Features & Benefits
• Output current of 1A for low heat dissipation
• Functions in temperatures between -40°C and +85°C for use in demanding conditions
• Three Terminal pins for easy mounting on your PCB
• 3.3V DC output voltage, suitable for use with your low-powered to medium-powered appliances
Applications
• Telecommunications equipment
• Electronic appliances
• Robotics and automation systems
Will my appliance be protected against a power surge?
Yes, this component comes with integrated short-circuit protection, which safeguards your appliances from damage caused by a power surge.
Can I use this device at any input voltage?
To ensure this device works properly, it's important not to overload the circuit with voltages above its maximum threshold of 18V DC.
Related links
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 28V dc 1 Outputs
