Recom Switching Regulator, Through Hole, 1.8V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 672-7118
- Mfr. Part No.:
- R-781.8-1.0
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 11 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$13.97
(exc. GST)
$15.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 10 | $13.97 | - |
| 11 - 20 | $13.62 | 2% |
| 21 + | $13.57 | 2% |
*price indicative
- RS Stock No.:
- 672-7118
- Mfr. Part No.:
- R-781.8-1.0
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 1.8V dc | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 1.8W | |
| Efficiency | 82% | |
| Ripple and Noise | 20mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78-1.0 | |
| Line Regulation | 0.2 % | |
| Package Type | SIP-3 | |
| Standards/Approvals | EN 60950-1 | |
| Length | 11.5mm | |
| Width | 10.2mm | |
| Weight | 1.9g | |
| Depth | 10.2mm | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.75V | |
| MTBF | 13338000h | |
| Load Regulation | 0.4 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 1.8V dc | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 1.8W | ||
Efficiency 82% | ||
Ripple and Noise 20mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78-1.0 | ||
Line Regulation 0.2 % | ||
Package Type SIP-3 | ||
Standards/Approvals EN 60950-1 | ||
Length 11.5mm | ||
Width 10.2mm | ||
Weight 1.9g | ||
Depth 10.2mm | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.75V | ||
MTBF 13338000h | ||
Load Regulation 0.4 % | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, Through-Hole Mounting, 1A Output Current - R-78-1.0 Series - R-781.8-1.0
Looking for a power conversion solution that's safe for use in medical applications? You're in safe hands with this RECOM switch regulator. It takes a wide input range from 4.75 to 18V DC and delivers a steady output voltage of 1.8V, ensuring a reliable power source for your critical equipment. Thanks to compact dimensions of 11.5 (L) x 7.55 (W) x 10.2mm (D) size, it won't take up much space in your setup.
Features & Benefits
• Low ripple and noise of 20mV Pk-Pk keeps EMI to a minimum
• Efficiency of 82% means little energy is lost during conversion, so you won't need a heat sink
• Performs without a glitch in a challenging temperature range between -40°C and +85°C
Applications
• Renewable energy plants
• Automotive industry
• Telecommunications networks
How does this regulator handle unsteady input voltage?
This switching regulator delivers line regulation of 0.2%. This means that even with fluctuating input voltage, it's able to maintain steady output.
How reliable is this switching regulator?
As it has a mean time between failures of over 13 million hours at +25°C, you can depend on smooth and consistent performance over the long term.
Related links
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 6.5V dc Output Voltage 1.8V dc 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V Output Voltage 5 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
