Recom Switching Regulator, Through Hole, 5V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-6669
- Mfr. Part No.:
- R-78C5.0-1.0
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$618.05
(exc. GST)
$679.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $618.05 | $14.715 | - |
| 2 - 3 | $604.46 | $14.392 | 2% |
| 4 + | $591.48 | $14.083 | 4% |
*price indicative
- RS Stock No.:
- 166-6669
- Mfr. Part No.:
- R-78C5.0-1.0
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 5V dc | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 5W | |
| Efficiency | 85% | |
| Ripple and Noise | 100mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78C-1.0 | |
| Line Regulation | ±0.2 % | |
| Package Type | SIP-3 | |
| Depth | 10.4mm | |
| Width | 10.4mm | |
| Length | 11.6mm | |
| Weight | 2g | |
| Standards/Approvals | REACH | |
| Maximum Input Voltage | 42V dc | |
| Minimum Input Voltage | 8V | |
| Load Regulation | ±0.4 % | |
| MTBF | 3880000h | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 5V dc | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 5W | ||
Efficiency 85% | ||
Ripple and Noise 100mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78C-1.0 | ||
Line Regulation ±0.2 % | ||
Package Type SIP-3 | ||
Depth 10.4mm | ||
Width 10.4mm | ||
Length 11.6mm | ||
Weight 2g | ||
Standards/Approvals REACH | ||
Maximum Input Voltage 42V dc | ||
Minimum Input Voltage 8V | ||
Load Regulation ±0.4 % | ||
MTBF 3880000h | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 5W Power Rating, 100mV Pk-Pk Ripple and Noise - R-78C-1.0 Series - R-78C5.0-1.0
Looking for a power solution that won't be phased by a wide range of voltages? Look no further than this switching regulator from RECOM. It has an input voltage range between 8V and 42V DC and produces an output voltage of 5V DC, so it's an Ideal option if you need to significantly step down a supply to suit your application. With a power rating of 5W, it's suitable for relatively low-power applications such as handheld devices. As it weighs only 2g, it won't put unnecessary pressure on your circuit board.
• Short-circuit protection guards against damage caused by overcurrent
• Thermal shutdown feature ensures that device is protected when heat rises
• High efficiency of 85% helps conserve power and keep waste heat low
• Low ripple and noise of 100mV Pk-Pk helps to ensure accurate functioning
• Compact dimensions of 8.5 (W) x 11.6 (L) x 10.4mm (D), so it fits easily onto busy PCBs
Applications
• Automotive manufacturing
• Measuring equipment
• Industrial automation
Can I use this switching regulator in harsh conditions?
Yes, it has a wide operating temperature range between -40°C and +85°C, so it's suitable for use in extreme environments.
Related links
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 28V dc 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 6.5V dc Output Voltage 1.8V dc 1 Outputs
- Recom Switching Regulator 15V dc Output Voltage 26V dc 1 Outputs
