Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage 32V dc, 1 A Output Current
- RS Stock No.:
- 166-9059
- Mfr. Part No.:
- R-78B3.3-1.0
- Brand:
- Recom
This image is representative of the product range
Subtotal (1 tube of 42 units)*
$605.28
(exc. GST)
$665.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $605.28 | $14.411 |
*price indicative
- RS Stock No.:
- 166-9059
- Mfr. Part No.:
- R-78B3.3-1.0
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 3.3V dc | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 3.3W | |
| Efficiency | 89% | |
| Ripple and Noise | 15mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78B-1.0 | |
| Package Type | SIP | |
| Line Regulation | 0.4 % | |
| Depth | 17.5mm | |
| Length | 11.5mm | |
| Standards/Approvals | RoHS | |
| Weight | 4g | |
| Width | 8.5mm | |
| Maximum Input Voltage | 32V dc | |
| Minimum Input Voltage | 32V dc | |
| Load Regulation | 0.2 % | |
| MTBF | 6584000h | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 3.3V dc | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 3.3W | ||
Efficiency 89% | ||
Ripple and Noise 15mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78B-1.0 | ||
Package Type SIP | ||
Line Regulation 0.4 % | ||
Depth 17.5mm | ||
Length 11.5mm | ||
Standards/Approvals RoHS | ||
Weight 4g | ||
Width 8.5mm | ||
Maximum Input Voltage 32V dc | ||
Minimum Input Voltage 32V dc | ||
Load Regulation 0.2 % | ||
MTBF 6584000h | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 4g Weight, 0.2% Load Regulation - R-78B-1.0 Series - R-78B3.3-1.0
Want to take control of power outputs? Trust this switching regulator from RECOM to GET the levels right. It steps 32V DC inputs down to 3.3V DC outputs, so it's Ideal for applications that have low energy demands. Its epoxy housing is non-conductive to keep you safe from shocks, while the plastic casing stops burning in less than 10 seconds, so you're also protected in the event of a fire. Through-hole mounting means you can achieve an unshakeable connection in a jiffy.
Features & Benefits
• 89% efficiency means minimal power is lost as heat, to keep your system running cool
• Compact dimensions of 11.5 (L) x 17.5 (D) x 8.5mm (W) mean it's space-efficient
• 0.4% line and 0.2% load regulation give consistent power for reliable performance
• Light 4g weight puts little strain on your system
• Mean time between failures of 6,584,000 hours means you can rely on it to go the distance
Applications
• Telecommunications industry
• Robotics system
• Distribution centres
• Sensing operations
Can I use this device in factory settings?
Yes. This unit has a broad operating temperature range between -40°C and +85°C, so it's suitable for use in harsh industrial environments.
Related links
- Recom Switching Regulator 3.3V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 34V dc 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1A Output Current, 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 28V dc 1 Outputs
