Recom Switching Regulator, Through Hole, 9V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 739-8294
- Mfr. Part No.:
- R-78C9.0-1.0
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 11 more to save $4.51
View bulk pricing optionsSubtotal (1 unit)*
$17.20
(exc. GST)
$18.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 10 | $17.20 | - |
| 11 - 20 | $16.79 | $4.51 |
| 21 + | $16.69 | $10.71 |
*price indicative
- RS Stock No.:
- 739-8294
- Mfr. Part No.:
- R-78C9.0-1.0
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage 1 | 9V dc | |
| Product Type | Switching Regulator | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 9W | |
| Efficiency | 90% | |
| Ripple and Noise | 100mV Pk-Pk | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | R-78C-1.0 | |
| Package Type | SIP-3 | |
| Line Regulation | ±0.2 % | |
| Width | 10.4mm | |
| Depth | 10.4mm | |
| Standards/Approvals | RoHS | |
| Weight | 2g | |
| Length | 11.6mm | |
| Maximum Input Voltage | 42V dc | |
| MTBF | 3880000h | |
| Minimum Input Voltage | 12V | |
| Load Regulation | ±0.4 % | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 1 9V dc | ||
Product Type Switching Regulator | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 9W | ||
Efficiency 90% | ||
Ripple and Noise 100mV Pk-Pk | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series R-78C-1.0 | ||
Package Type SIP-3 | ||
Line Regulation ±0.2 % | ||
Width 10.4mm | ||
Depth 10.4mm | ||
Standards/Approvals RoHS | ||
Weight 2g | ||
Length 11.6mm | ||
Maximum Input Voltage 42V dc | ||
MTBF 3880000h | ||
Minimum Input Voltage 12V | ||
Load Regulation ±0.4 % | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 12 to 42V DC Input Voltage Range, 9V DC Output Voltage - R-78C-1.0 Series - R-78C9.0-1.0
Need a reliable way to control the output voltage of your industrial equipment? Use this switching regulator from RECOM. It steps down input voltages between 12 and 42V DC to a lower output voltage of 9V DC for use in low-power systems. Thanks to its high efficiency of 90 to 95%, it loses minimal power as heat, so there's no need to install a heat sink. This device has a wide operating temperature range of -40°C to +85°C, making it suitable for use in demanding environments. Built-in short circuit protection means you can rely on it to protect downstream devices against electrical damage.
Features & Benefits
• Non-conductive plastic case to reduce the risk of electric shocks during installation and maintenance
• Light weight of 2g to minimise strain on your equipment
• Mean time between failures of 8,600,000 hours at +25°C for long-lasting performance
Applications
• Aviation industry
• Consumer electronics
• Telecommunications systems
What's the load regulation of this unit?
This switching regulator has a load regulation of ±0.4%, meaning it maintains a constant output voltage for reliable performance.
Related links
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1A Output Current, 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 2.5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 15V dc Output Voltage 1 Outputs
