Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 1 A Output Current
- RS Stock No.:
- 166-6671
- Mfr. Part No.:
- R-78C3.3-1.0
- Brand:
- Recom
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
$664.56
(exc. GST)
$731.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $664.56 | $15.823 |
| 2 - 3 | $649.94 | $15.475 |
| 4 + | $636.00 | $15.143 |
*price indicative
- RS Stock No.:
- 166-6671
- Mfr. Part No.:
- R-78C3.3-1.0
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | Switching Regulator | |
| Output Voltage 1 | 3.3V dc | |
| Output Current | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Power | 3.3W | |
| Efficiency | 79% | |
| Ripple and Noise | 100mV Pk-Pk | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Series | R-78C-1.0 | |
| Line Regulation | ±0.2 % | |
| Package Type | SIP-3 | |
| Weight | 2g | |
| Standards/Approvals | RoHS | |
| Width | 10.4mm | |
| Length | 11.6mm | |
| Depth | 10.4mm | |
| Maximum Input Voltage | 42V dc | |
| Load Regulation | ±0.4 % | |
| MTBF | 3880000h | |
| Minimum Input Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type Switching Regulator | ||
Output Voltage 1 3.3V dc | ||
Output Current 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Power 3.3W | ||
Efficiency 79% | ||
Ripple and Noise 100mV Pk-Pk | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Series R-78C-1.0 | ||
Line Regulation ±0.2 % | ||
Package Type SIP-3 | ||
Weight 2g | ||
Standards/Approvals RoHS | ||
Width 10.4mm | ||
Length 11.6mm | ||
Depth 10.4mm | ||
Maximum Input Voltage 42V dc | ||
Load Regulation ±0.4 % | ||
MTBF 3880000h | ||
Minimum Input Voltage 7V | ||
- COO (Country of Origin):
- TW
RECOM Switching Regulator, 79 to 89% Efficiency, 100mV Maximum Ripple Voltage - R-78C-1.0 Series - R-78C3.3-1.0
Control the output voltage of your battery-powered devices with this switching regulator from RECOM. As it has a wide input voltage range between 7 and 42V DC, it's a versatile option that handles many common power supplies, converting them to a 3.3V DC output. With its built-in short circuit protection, the unit automatically recovers after electrical faults to minimise appliance downtime. A line regulation rating of ±0.2% means it provides a steady output voltage, so you can be sure of a reliable power supply.
Features & Benefits
• Through-hole mounting style for easy installation onto circuit boards
• Compact dimensions of 11.6 (L) x 8.5 (W) x 10.4mm (D) to take up minimal space on a crowded PCB
• Power rating of 3.3W for energy-efficient voltage switching
• Wide operating temperature range between -40°C and +68°C for use in harsh industrial environments
Applications
• Portable cameras
• Instrumentation
• Commercial garages
• Film industry
Do I need to use a heatsink with this switching regulator?
No, you don't need to install a heatsink with this component. Its maximum efficiency rating of 89% means it experiences minimal heat build-up from energy loss.
Related links
- Recom Switching Regulator 3.3V dc Output Voltage 1 Outputs
- Recom Switching Regulator 3.3V dc Output Voltage 32V dc 1 Outputs
- Recom Switching Regulator 6.5V dc Output Voltage 1.8V dc 1 Outputs
- Recom Switching Regulator 9V dc Output Voltage 1 Outputs
- Recom Switching Regulator 12V dc Output Voltage 1 Outputs
- Recom Switching Regulator 1.8V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 1 Outputs
- Recom Switching Regulator 5V dc Output Voltage 28V dc 1 Outputs
