XP Power, ECL15UT03-E Switching Power Supply 3 Output 15V dc, 15 W 264V ac
- RS Stock No.:
- 122-7770
- Distrelec Article No.:
- 302-41-444
- Mfr. Part No.:
- ECL15UT03-E
- Brand:
- XP Power
Subtotal (1 unit)*
$74.50
(exc. GST)
$81.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $74.50 |
| 10 - 49 | $73.22 |
| 50 + | $71.32 |
*price indicative
- RS Stock No.:
- 122-7770
- Distrelec Article No.:
- 302-41-444
- Mfr. Part No.:
- ECL15UT03-E
- Brand:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 3 | |
| Mount Type | PCB | |
| Power | 15W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 2A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 24.4mm | |
| Length | 65mm | |
| Weight | 95g | |
| Standards/Approvals | EN 61000-3-4-3, UL 60950-1, IEC 60950-1, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-3-4-2, EN 61000-4-11 | |
| Width | 33.3mm | |
| Efficiency | 81% | |
| Maximum Input Voltage | 264V ac | |
| Series | ECL | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 3 | ||
Mount Type PCB | ||
Power 15W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 2A | ||
Maximum Operating Temperature 70°C | ||
Depth 24.4mm | ||
Length 65mm | ||
Weight 95g | ||
Standards/Approvals EN 61000-3-4-3, UL 60950-1, IEC 60950-1, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-3-4-2, EN 61000-4-11 | ||
Width 33.3mm | ||
Efficiency 81% | ||
Maximum Input Voltage 264V ac | ||
Series ECL | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
XP Power
Related links
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
- TRACOPOWER Switching Power Supply 2A Input 85V ac to 264V ac
- TRACOPOWER Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
