TRACOPOWER, TMP 15515C Switching Power Supply 3 Output 15V dc, 15 W 264V ac
- RS Stock No.:
- 664-1480
- Distrelec Article No.:
- 169-72-798
- Mfr. Part No.:
- TMP 15515C
- Brand:
- TRACOPOWER
Subtotal (1 unit)*
$82.65
(exc. GST)
$90.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $82.65 |
| 10 - 49 | $79.75 |
| 50 + | $76.80 |
*price indicative
- RS Stock No.:
- 664-1480
- Distrelec Article No.:
- 169-72-798
- Mfr. Part No.:
- TMP 15515C
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 3 | |
| Mount Type | Chassis | |
| Power | 15W | |
| SMPS Output Current | 2A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 54mm | |
| Standards/Approvals | EN 61000-4-5, UL/cUL 508, UL 60950-1, RoHS, IEC/EN 60950-1, FCC Part 15: Class B, EN 61204-3: 2000, EN 61000-6-3: 2007, EN 61000-6-2: 2005, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 55032, EN 55011 | |
| Weight | 132g | |
| Depth | 23.3mm | |
| Length | 96mm | |
| Efficiency | 74% | |
| Series | TMP | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 3 | ||
Mount Type Chassis | ||
Power 15W | ||
SMPS Output Current 2A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 54mm | ||
Standards/Approvals EN 61000-4-5, UL/cUL 508, UL 60950-1, RoHS, IEC/EN 60950-1, FCC Part 15: Class B, EN 61204-3: 2000, EN 61000-6-3: 2007, EN 61000-6-2: 2005, EN 61000-4-6, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 55032, EN 55011 | ||
Weight 132g | ||
Depth 23.3mm | ||
Length 96mm | ||
Efficiency 74% | ||
Series TMP | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TW

Traco Power Switching Power Supply, Encapsulated Package, 74% Efficiency - TMP Series - TMP 15515C
Features & Benefits
Applications
How much does this assembly weigh?
What's the power rating of this unit?
Related links
- TRACOPOWER Switching Power Supply 2A Input 85V ac to 264V ac
- TRACOPOWER Switching Power Supply 2A Input 85V ac to 264V ac
- TRACOPOWER Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
