XP Power Switching Power Supply, ECL15UT03-T, 5 V dc, ±15 V dc, 2 A, 150 mA, 15W, Triple Output, 120 → 370 V dc,
- RS Stock No.:
- 122-7773
- Mfr. Part No.:
- ECL15UT03-T
- Brand:
- XP Power
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$70.78
(exc. GST)
$77.86
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $70.78 |
10 - 49 | $69.91 |
50 + | $68.27 |
- RS Stock No.:
- 122-7773
- Mfr. Part No.:
- ECL15UT03-T
- Brand:
- XP Power
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
XP Power
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 2 A, 150 mA |
Power Rating | 15W |
Number of Outputs | 3 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 78.7mm |
Width | 31.8mm |
Depth | 20mm |
Efficiency | 81% |
Maximum Temperature | +70°C |
Minimum Temperature | -20°C |
Weight | 40g |
Related links
- XP Power Switching Power Supply, ECL15UT03-P, 5 V dc, ±15 V dc, 2...
- XP Power Switching Power Supply, ECL15UT03-E, 5 V dc, ±15 V dc, 2...
- XP Power Switching Power Supply, ECL15UT03-S, 5 V dc, ±15 V dc, 2...
- TRACOPOWER Switching Power Supply, TMP 15515C, 5 V dc, ±15 V dc, 2...
- TRACOPOWER Switching Power Supply, TMP 15515, 5 V dc, ±15 V dc, 2...
- XP Power Switching Power Supply, ECL30UT03-T, 5 V dc, ±15 V dc, 3...
- Cosel Switching Power Supply, LDC15F-2-Y, 5 V dc, ±15 V dc, 2 A,...
- XP Power Switching Power Supply, ECL30UT03-S, 5 V dc, ±15 V dc, 3...