XP Power, ECL15UT02-S Switching Power Supply 3 Output 12V dc, 15 W 264V ac
- RS Stock No.:
- 122-7768
- Mfr. Part No.:
- ECL15UT02-S
- Brand:
- XP Power
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-7768
- Mfr. Part No.:
- ECL15UT02-S
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 3 | |
| Mount Type | Chassis | |
| Power | 15W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 2A | |
| Maximum Operating Temperature | 70°C | |
| Length | 84mm | |
| Depth | 26.4mm | |
| Weight | 120g | |
| Width | 34.5mm | |
| Standards/Approvals | EN 61000-3-4-3, EN 61000-3-4-2, EN 61000-3-3, EN 61000-3-2, EN 60950-1, EN 55022, UL 60950-1, IEC 60950-1, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-11 | |
| Series | ECL | |
| Efficiency | 81% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 3 | ||
Mount Type Chassis | ||
Power 15W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 2A | ||
Maximum Operating Temperature 70°C | ||
Length 84mm | ||
Depth 26.4mm | ||
Weight 120g | ||
Width 34.5mm | ||
Standards/Approvals EN 61000-3-4-3, EN 61000-3-4-2, EN 61000-3-3, EN 61000-3-2, EN 60950-1, EN 55022, UL 60950-1, IEC 60950-1, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-11 | ||
Series ECL | ||
Efficiency 81% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
XP Power - ECL Series of 5-30 W AC-DC Power Supplies
The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.
5 W to 30 W AC-DC power supplies
Single, dual and triple outputs
Encapsulated PCB and chassis mount versions
Open-frame PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 84%
-20 °C to +70 °C Operating temperature
XP Power
Related links
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V
- TRACOPOWER Switching Power Supply 2A Input 85V ac to 264V ac
- TRACOPOWER Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
- XP Power Switching Power Supply 2A Input 85V ac to 264V ac
