XP Power, ECL15UT03-P Switching Power Supply 3 Output 15V dc, 15 W 264V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$62.93

(exc. GST)

$69.22

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$62.93
10 - 49$61.80
50 +$60.22

*price indicative

RS Stock No.:
122-7771
Mfr. Part No.:
ECL15UT03-P
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

15V dc

Number of Outputs

3

Mount Type

PCB

Power

15W

Minimum Operating Temperature

-20°C

SMPS Output Current

2A

Maximum Operating Temperature

70°C

Standards/Approvals

EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-3-4-2, EN 61000-3-4-3, EN 61000-4-11, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, UL 60950-1

Length

62mm

Depth

20mm

Width

30.7mm

Weight

40g

Efficiency

81%

Series

ECL

Maximum Input Voltage

264V ac

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

COO (Country of Origin):
CN

XP Power - ECL Series of 5-30 W AC-DC Power Supplies


The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.

5 W to 30 W AC-DC power supplies

Single, dual and triple outputs

Encapsulated PCB and chassis mount versions

Open-frame PCB and chassis mount versions

Ultra-compact size

<0.3 W no load input power

Peak load capability

High efficiency up to 84%

-20 °C to +70 °C Operating temperature

XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy