TRACOPOWER, TMP 15515 Switching Power Supply 3 Output 15V dc, 15 W 264V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$68.08

(exc. GST)

$74.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 07 September 2026
  • Plus 10 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$68.08
10 - 49$66.39
50 +$63.28

*price indicative

RS Stock No.:
664-1418
Distrelec Article No.:
169-72-632
Mfr. Part No.:
TMP 15515
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Power Supply

Maximum Output Voltage

15V dc

Number of Outputs

3

Mount Type

PCB

Power

15W

Minimum Operating Temperature

-25°C

SMPS Output Current

2A

Maximum Operating Temperature

60°C

Width

54mm

Standards/Approvals

EN 55011, EN 55032, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-3: 2007, EN 61204-3: 2000, FCC Part 15: Class B, IEC/EN 60950-1, RoHS, UL 60950-1, UL/cUL 508, EN 61000-6-2: 2005

Length

74mm

Depth

19.5mm

Weight

135g

Maximum Input Voltage

264V ac

Efficiency

74%

Series

TMP

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

COO (Country of Origin):
TW

TRACOPOWER TMP Series Switching Power Supply, 15W Power Rating, 120 to 370V DC/85 to 264V AC Input Voltage - TMP 15515


This switching power supply delivers consistent performance for a range of applications in the automation and electronics sectors. With a versatile input voltage range and multiple outputs, it is designed to meet the requirements of contemporary industrial power solutions. Its compact design and PCB mount capability allow for integration into various devices, enhancing functionality while maintaining efficiency.

Features & Benefits


• Provides dual output options for versatile power supply Applications

• Operates over an input voltage range from 120V to 370V

• Offers a maximum output of 15W, ensuring sufficient power

• High efficiency rating of 74% minimises energy waste

• Compact encapsulated design protects against environmental factors

• Functions effectively within temperatures from -25 to +60°C

Applications


• Suitable for powering automation equipment in industrial environments

• Applicable in electronic test and measurement devices

• Useful in control systems that require stable power

• Effective for needing compact power sources

• Utilised in embedded systems for dependable functionality

What input voltage range is compatible with this power supply?


It accepts input voltages between 120V and 370V, accommodating diverse settings.

Is it suitable for outdoor use?


The encapsulated design offers protection against dust and moisture, though environmental conditions should always be considered.

How does it manage heat during operation?


It operates effectively within a temperature range of -25 to +60°C, ensuring safe performance under varying conditions.

Can it be mounted easily on a PCB?


Yes, it is designed for straightforward PCB mounting, facilitating integration into your projects.

What should be considered for installation?


Ensure adequate space for ventilation and verify compatibility with other systems to avoid overloading the power supply.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy