XP Power, ECL15UT02-E Switching Power Supply 3 Output 12V dc, 15 W 264V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-7766
Mfr. Part No.:
ECL15UT02-E
Brand:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

3

Mount Type

PCB

Power

15W

Minimum Operating Temperature

-20°C

SMPS Output Current

2A

Maximum Operating Temperature

70°C

Weight

95g

Length

65mm

Standards/Approvals

EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-3-4-2, EN 61000-3-4-3, EN 61000-4-11, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, UL 60950-1

Width

33.3mm

Depth

24.4mm

Efficiency

81%

Series

ECL

Maximum Input Voltage

264V ac

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

COO (Country of Origin):
CN

XP Power - ECL Series of 5-30 W AC-DC Power Supplies


The ECL series from XP Power offers an excellent range of single, dual and triple output, 5 W to 30 W, AC-DC power supplies. These ultra-compact power supplies are available in open-frame PCB, open-frame chassis mount, encapsulated PCB and encapsulated chassis mount versions. The range attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 84%.

5 W to 30 W AC-DC power supplies

Single, dual and triple outputs

Encapsulated PCB and chassis mount versions

Open-frame PCB and chassis mount versions

Ultra-compact size

<0.3 W no load input power

Peak load capability

High efficiency up to 84%

-20 °C to +70 °C Operating temperature

XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy