Vishay Switching Diode, Single, 16 A, 2-Pin 500 V TO-220AC FES16HT-E3/45
- RS Stock No.:
- 812-2173
- Mfr. Part No.:
- FES16HT-E3/45
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save $1.35
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.76
(exc. GST)
$20.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 610 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.752 | $18.76 | - |
| 15 + | $3.662 | $18.31 | $1.35 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$10.17
(exc. GST)
$11.19
(inc. GST)
- RS Stock No.:
- 812-2173
- Mfr. Part No.:
- FES16HT-E3/45
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 16A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | TO-220AC | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 500V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Maximum Forward Voltage Vf | 1.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 15.32mm | |
| Length | 10.54mm | |
| Width | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 16A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type TO-220AC | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 500V | ||
Peak Reverse Recovery Time trr 50ns | ||
Maximum Forward Voltage Vf 1.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 15.32mm | ||
Length 10.54mm | ||
Width 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 8122173P
- Mfr. Part No. FES16HT-E3/45
- RS Stock No. 1657111
- Mfr. Part No. FES16HT-E3/45
- RS Stock No. 8119880P
- Mfr. Part No. MUR420-E3/73
- RS Stock No. 8122202P
- Mfr. Part No. FESF16JT-E3/45
Related links
- Vishay Switching Diode 16 A, 2-Pin 500 V TO-220AC
- Vishay Switching Diode 16 A, 2-Pin 600 V TO-220F
- Vishay Switching Diode 16 A, 2-Pin 600 V TO-220F FESF16JT-E3/45
- Vishay Switching Diode 500 mA, 2-Pin 800 V DO-213AA
- Vishay Switching Diode 500 mA, 2-Pin 600 V DO-213AA
- Vishay Switching Diode 500 mA, 2-Pin 800 V DO-213AA RGL34K-E3/98
- Vishay Switching Diode 500 mA, 2-Pin 600 V DO-213AA RGL34J-E3/83
- Vishay Switching Diode 0.25 A, 2-Pin 4 kV DO-204AL











