Vishay Switching Diode, Single, 16 A, 2-Pin 600 V TO-220F

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$134.10

(exc. GST)

$147.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 650 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
50 - 50$2.682$134.10-
100 - 450$2.615$130.752%
500 +$2.353$117.6512%

*price indicative

RS Stock No.:
165-7112
Mfr. Part No.:
FESF16JT-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Switching Diode

Maximum Forward Current If

16A

Sub Type

Silicon Junction

Mount Type

Through Hole

Package Type

TO-220F

Pin Count

2

Peak Reverse Recovery Time trr

50ns

Minimum Operating Temperature

-65°C

Peak Non-Repetitive Forward Surge Current Ifsm

250A

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Maximum Forward Voltage Vf

1.5V

Maximum Operating Temperature

150°C

Length

10.26mm

Width

4.83mm

Standards/Approvals

No

Height

15.24mm

Automotive Standard

No

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 16A to 330A, Vishay Semiconductor


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy