onsemi MJH11020G Transistor, 30 A NPN, 250 V, 3-Pin TO-218

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$18.22

(exc. GST)

$20.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 6$9.11$18.22
8 - 38$8.955$17.91
40 +$7.365$14.73

*price indicative

Packaging Options:
RS Stock No.:
184-1168
Mfr. Part No.:
MJH11020G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

30A

Maximum Collector Emitter Voltage Vceo

250V

Package Type

TO-218

Mount Type

Through Hole

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

200V

Minimum Operating Temperature

-65°C

Maximum Transition Frequency ft

1MHz

Minimum DC Current Gain hFE

100

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

150W

Maximum Operating Temperature

150°C

Pin Count

3

Length

16.26mm

Height

33.15mm

Standards/Approvals

No

Width

5.3mm

Automotive Standard

No

COO (Country of Origin):
CN
The Darlington Bipolar Power Transistor is designed for use as general purpose amplifiers, low frequency switching and motor control applications.

High DC Current Gain @ 10 Adc -

hFE = 400 Min (All Types)

Collector-Emitter Sustaining Voltage

VCEO(sus) = 150 Vdc (Min) MJH11018, 17

VCEO(sus) = 200 Vdc (Min) - MJH11020, 19

VCEO(sus) = 250 Vdc (Min) - MJH11022, 21

Low Collector-Emitter Saturation Voltage

VCE(sat) = 1.2 V (Typ) @ IC = 5.0 A

VCE(sat) = 1.8 V (Typ) @ IC = 10 A

Monolithic Construction

  • RS Stock No. 1841168P
  • Mfr. Part No. MJH11020G
Each (Supplied in a Tube)
$9.11
  • RS Stock No. 1844945P
  • Mfr. Part No. MJ21196G
Each (Supplied in a Box)
$9.953
  • RS Stock No. 1035143
  • Mfr. Part No. MJL21194G
Each (In a Tube of 25)
$5.516
  • RS Stock No. 1844307
  • Mfr. Part No. MJ21196G
Each (In a Box of 100)
$8.589

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy