Vishay Switching Diode, Single, 250 mA, 2-Pin 4 kV DO-204AL
- RS Stock No.:
- 165-7043
- Mfr. Part No.:
- GI250-4-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-7043
- Mfr. Part No.:
- GI250-4-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 250mA | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Sub Type | Silicon Junction | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Pin Count | 2 | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Forward Voltage Vf | 3.5V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 4kV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.7mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Height | 2.7mm | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 250mA | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Sub Type Silicon Junction | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Pin Count 2 | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Forward Voltage Vf 3.5V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 4kV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Width 2.7mm | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Height 2.7mm | ||
Length 5.2mm | ||
Automotive Standard No | ||
- GI250-1, GI250-2, GI250-3, GI250-4, High Voltage Glass Passivated Plastic Rectifier
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- CN
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 0.25 A, 2-Pin 4 kV DO-204AL
- Vishay Switching Diode 0.25 A, 2-Pin 4 kV DO-204AL GI250-4-E3/54
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 1 kV DO-204AL BA159GP-E3/54
- Vishay Switching Diode 1 A, 2-Pin 600 mV DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 1000 V DO-204AL
- Vishay Switching Diode 1 A, 2-Pin 600 V DO-204AL
- Vishay Silicon Junction 1 A, 2-Pin 1 kV DO-204AL
