Vishay Switching Diode, Single, 500 mA, 2-Pin 600 V DO-213AA RGL34J-E3/83
- RS Stock No.:
- 165-2742
- Mfr. Part No.:
- RGL34J-E3/83
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 165-2742
- Mfr. Part No.:
- RGL34J-E3/83
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 500mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-213AA | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 10A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 250ns | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 1.67mm | |
| Height | 1.68mm | |
| Length | 3.68mm | |
| Standards/Approvals | No | |
| Width | 1.68mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 500mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-213AA | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 10A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 250ns | ||
Maximum Operating Temperature 175°C | ||
Diameter 1.67mm | ||
Height 1.68mm | ||
Length 3.68mm | ||
Standards/Approvals No | ||
Width 1.68mm | ||
Automotive Standard No | ||
- RGL34A thru RGL34K Surface Mount Glass Passivated Junction Fast Switching Rectifier Data Sheet
- Application Note- Design Guidelines for Schottky Rectifiers
- Diodes Group Body Marking
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Comp
- Application Note- Trim and Form Process Reccomendation
- COO (Country of Origin):
- TW
Glass Passivated Junction Fast Switching Plastic Rectifier
Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of Camera flash.
Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Switching Diode 500 mA, 2-Pin 600 V DO-213AA RGL34J-E3/83
- Vishay Switching Diode 500 mA, 2-Pin 800 V DO-213AA
- Vishay Switching Diode 500 mA, 2-Pin 800 V DO-213AA RGL34K-E3/98
- DiodesZetex Switching Diode 500 mA, 2-Pin 75 V SOD-323
- DiodesZetex Switching Diode 500 mA, 2-Pin 75 V SOD-323 1N4448WS-7-F
- Vishay 400 V 500 mA Diode Switching 2-Pin DO-213AA
- Vishay 400 V 500 mA Diode Switching 2-Pin DO-213AA BYM07-400-E3/98
- Vishay Silicon Junction 0.5 A, 2-Pin 400 V DO-213AA
