nVent CADDY Flange Adapter Kit 170430 14 mm
- RS Stock No.:
- 277-6511
- Mfr. Part No.:
- 170430
- Brand:
- nVent CADDY
Subtotal (1 box of 100 units)*
$1,848.83
(exc. GST)
$2,033.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,848.83 | $18.488 |
*price indicative
- RS Stock No.:
- 277-6511
- Mfr. Part No.:
- 170430
- Brand:
- nVent CADDY
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Flange Adapter Kit | |
| Material | Steel | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 8mm | |
| Maximum Flange Thickness | 14mm | |
| Minimum Flange Thickness | 14mm | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Flange Adapter Kit | ||
Material Steel | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 8mm | ||
Maximum Flange Thickness 14mm | ||
Minimum Flange Thickness 14mm | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- US
The nVent CADDY cable clamp bracket is used for installation on IPN or IPE beams. Cables and electrical conduits using cable ties.
Material 301 stainless steel
Only requires a hammer for installation
- RS Stock No. 2776503
- Mfr. Part No. 170030
1 Box of 100
$510.29
- RS Stock No. 2776519
- Mfr. Part No. 179730
1 Box of 100
$1,952.23
- RS Stock No. 2776514
- Mfr. Part No. 178530
1 Box of 100
$1,100.95
Related links
- nVent CADDY Flange Adapter Kit 179730 14 mm
- nVent CADDY Flange Adapter Kit 170030 14 mm
- nVent CADDY Flange Adapter Kit 178530 14 mm
- nVent CADDY Flange Adapter Kit 170060 14 mm
- nVent CADDY Flange Adapter Kit 178540 20 mm
- nVent CADDY Flange Adapter Kit 170045 28 mm
- nVent CADDY Flange Adapter Kit 178545 28 mm
- nVent CADDY Flange Adapter Kit 170070 20 mm












