Vishay Switching Diode, Single, 500 mA, 2-Pin 800 V DO-213AA RGL34K-E3/98

This image is representative of the product range

Get a bulk buy discount

Add 640 more to save $12.80

View bulk pricing options

Subtotal (1 pack of 20 units)*

$25.28

(exc. GST)

$27.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 22,780 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 620$1.264$25.28-
640 - 1240$1.244$24.88$12.80
1260 +$1.224$24.48$50.40

*price indicative

Packaging Options:
RS Stock No.:
710-4626
Mfr. Part No.:
RGL34K-E3/98
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Switching Diode

Maximum Forward Current If

500mA

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-213AA

Pin Count

2

Peak Reverse Recovery Time trr

250ns

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

1.3V

Maximum Peak Reverse Repetitive Voltage Vrrm

800V

Peak Non-Repetitive Forward Surge Current Ifsm

10A

Maximum Operating Temperature

175°C

Diameter

1.67mm

Standards/Approvals

No

Length

3.68mm

Width

1.68mm

Height

1.68mm

Automotive Standard

No

Glass Passivated Junction Fast Switching Plastic Rectifier


Features

• Superectifier structure for high reliability condition

• Cavity-free glass-passivated junction

• Fast switching for high efficiency

• Low leakage current, typical IR less than 0.2 μA

• High forward surge capability

• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications

High voltage rectification of G2 grid CRT and TV, snubber

circuit of Camera flash.

Mechanical Data

Case: DO-204AL, molded epoxy over glass body

Molding compound meets UL 94 V-0 flammability rating

Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin plated leads, solderable per

J-STD-002 and JESD 22-B102

E3 suffix meets JESD 201 class 1A whisker test

Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy