onsemi Switching Diode, Series, 215 mA, 3-Pin 100 V SC-70 BAV99RWT1G
- RS Stock No.:
- 184-4663
- Mfr. Part No.:
- BAV99RWT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-4663
- Mfr. Part No.:
- BAV99RWT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Series | |
| Product Type | Switching Diode | |
| Maximum Forward Current If | 215mA | |
| Sub Type | Switching Diode | |
| Mount Type | Surface | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 6ns | |
| Maximum Power Dissipation Pd | 300mW | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Series | BAV | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Width | 1.35mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Series | ||
Product Type Switching Diode | ||
Maximum Forward Current If 215mA | ||
Sub Type Switching Diode | ||
Mount Type Surface | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 6ns | ||
Maximum Power Dissipation Pd 300mW | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Series BAV | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Width 1.35mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The switching diode is designed for high speed switching applications. This dual diode device contains two diodes in series encapsulated in a SC-70 surface mount package.
Pb-Free Packages are Available
S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
Applications
ESD Protection
Polarity Reversal Protection
Data Line Protection
Inductive Load Protection
Steering Logic
Related links
- onsemi Switching Diode 215 mA, 3-Pin 100 V SC-70
- Nexperia Switching Diode 215 mA235
- ROHM Switching Diode 215 mA, 3-Pin 80 V SOT-23 BAV199HYFHT116
- ROHM Switching Diode 215 mA, 3-Pin 80 V SOT-23
- Nexperia Switching Diode 215 mA235
- Nexperia Switching Diode 215 mA, 3-Pin 100 V SOT-23
- Nexperia Switching Diode 215 mA235
- Nexperia Silicon Junction 175 mA, 3-Pin 100 V SC-70
