Nexperia Switching Diode, Dual Series, 215 mA, 3-Pin 100 V SOT-23 BAV99,235
- RS Stock No.:
- 219-4301
- Mfr. Part No.:
- BAV99,235
- Brand:
- Nexperia
This image is representative of the product range
Add 2500 more to save $7.50
View bulk pricing optionsSubtotal (1 pack of 250 units)*
$28.75
(exc. GST)
$31.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 31,000 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 2250 | $0.115 | $28.75 | - |
| 2500 - 4750 | $0.112 | $28.00 | $7.50 |
| 5000 + | $0.111 | $27.75 | $20.00 |
*price indicative
- RS Stock No.:
- 219-4301
- Mfr. Part No.:
- BAV99,235
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Switching Diode | |
| Diode Configuration | Dual Series | |
| Maximum Forward Current If | 215mA | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 250W | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Series | BAV99 | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 2.5mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Switching Diode | ||
Diode Configuration Dual Series | ||
Maximum Forward Current If 215mA | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 250W | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Series BAV99 | ||
Height 1.1mm | ||
Length 3mm | ||
Width 2.5mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard No | ||
- RS Stock No. 2194301P
- Mfr. Part No. BAV99,235
- RS Stock No. 1844606
- Mfr. Part No. BAS21SLT1G
- RS Stock No. 2643666
- Mfr. Part No. BAV199HYFHT116
- RS Stock No. 1844171
- Mfr. Part No. BAS21SLT1G
Related links
- Nexperia Switching Diode 215 mA, 3-Pin 100 V SOT-23
- Nexperia Switching Diode 215 mA235
- Nexperia Switching Diode 215 mA, 3-Pin 75 V SOT-23
- Nexperia Switching Diode 215 mA215
- Nexperia Switching Diode 215 mA215
- Nexperia Switching Diode 215 mA235
- onsemi Switching Diode 200 mA, 3-Pin 250 V SOT-23 BAV23S
- ROHM Switching Diode 215 mA, 3-Pin 80 V SOT-23










