ROHM Switching Diode, Series, 215 mA, 3-Pin 80 V SOT-23 BAV199HYFHT116

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$441.00

(exc. GST)

$486.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$0.147$441.00
6000 - 6000$0.139$417.00
9000 - 21000$0.124$372.00
24000 +$0.116$348.00

*price indicative

RS Stock No.:
264-3664
Mfr. Part No.:
BAV199HYFHT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Switching Diode

Maximum Forward Current If

215mA

Diode Configuration

Series

Sub Type

Diode & Rectifiers

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

4000mA

Maximum Peak Reverse Repetitive Voltage Vrrm

80V

Maximum Forward Voltage Vf

1.25V

Maximum Power Dissipation Pd

250mW

Peak Reverse Recovery Time trr

2μs

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Length

3.1mm

Standards/Approvals

RoHS

Series

BAV199HYFH

Width

1.15mm

Height

2.6mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
KR
The ROHM series connection, automotive switching diode is high reliability and low IR diodes for general switching, this product complies AEC-Q101 qualified.

Small mold type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy