Nexperia Switching Diode, Series, 215 mA, 4-Pin 85 V SOT-143 BAS28,235
- RS Stock No.:
- 170-8011
- Mfr. Part No.:
- BAS28,235
- Brand:
- Nexperia
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 4000)
$524.00
(exc. GST)
$576.40
(inc. GST)
- RS Stock No.:
- 170-8011
- Mfr. Part No.:
- BAS28,235
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Maximum Forward Current If | 215mA | |
| Product Type | Switching Diode | |
| Diode Configuration | Series | |
| Mount Type | Surface | |
| Sub Type | Switching Diode | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 250mW | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 85V | |
| Maximum Operating Temperature | 150°C | |
| Series | BAS28 | |
| Width | 1.4mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Maximum Forward Current If 215mA | ||
Product Type Switching Diode | ||
Diode Configuration Series | ||
Mount Type Surface | ||
Sub Type Switching Diode | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 250mW | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 85V | ||
Maximum Operating Temperature 150°C | ||
Series BAS28 | ||
Width 1.4mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
Small Signal Switching Diodes, Nexperia
Features
Diodes and Rectifiers
Related links
- Nexperia Switching Diode 215 mA235
- ROHM Switching Diode 215 mA, 3-Pin 80 V SOT-23 BAV199HYFHT116
- ROHM Switching Diode 215 mA, 3-Pin 80 V SOT-23
- Nexperia Switching Diode 200 mA, 3-Pin 85 V SOT-323
- Nexperia Switching Diode 200 mA115
- Nexperia Silicon Junction 215 mA, 4-Pin 75 V SOT-143
- Nexperia Silicon Junction 215 mA215
- onsemi Switching Diode 215 mA, 3-Pin 100 V SC-70 BAV99RWT1G

