Nexperia Silicon Junction, Common Cathode, 175 mA, 3-Pin 100 V SC-70
- RS Stock No.:
- 436-7852
- Mfr. Part No.:
- BAV70W,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$6.15
(exc. GST)
$6.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,050 unit(s) ready to ship from another location
- Plus 1,800 unit(s) shipping from 26 October 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | $0.123 | $6.15 |
| 750 - 1450 | $0.121 | $6.05 |
| 1500 + | $0.118 | $5.90 |
*price indicative
- RS Stock No.:
- 436-7852
- Mfr. Part No.:
- BAV70W,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Diode Configuration | Common Cathode | |
| Product Type | Silicon Junction | |
| Maximum Forward Current If | 175mA | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | SC-70 | |
| Pin Count | 3 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Reverse Recovery Time trr | 4ns | |
| Maximum Power Dissipation Pd | 200mW | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 1.25V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1mm | |
| Width | 1.35mm | |
| Length | 2.2mm | |
| Standards/Approvals | No | |
| Series | BAV70 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Diode Configuration Common Cathode | ||
Product Type Silicon Junction | ||
Maximum Forward Current If 175mA | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type SC-70 | ||
Pin Count 3 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Reverse Recovery Time trr 4ns | ||
Maximum Power Dissipation Pd 200mW | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 1.25V | ||
Maximum Operating Temperature 150°C | ||
Height 1mm | ||
Width 1.35mm | ||
Length 2.2mm | ||
Standards/Approvals No | ||
Series BAV70 | ||
Automotive Standard No | ||
Related links
- Nexperia Silicon Junction 175 mA115
- Nexperia Silicon Junction 225 mA, 3-Pin 250 V SC-70
- Nexperia Silicon Junction 225 mA115
- onsemi Silicon Junction 150 mA, 3-Pin 80 V SC-70
- onsemi Silicon Junction 150 mA, 3-Pin 80 V SC-70 M1MA142WKT1G
- Nexperia Silicon Junction 225 mA, 3-Pin 250 V SC-70
- Nexperia Silicon Junction 225 mA, 3-Pin 200 V SOT-23
- Nexperia Silicon Junction 225 mA215
