Vishay Switching Diode, Single, 5 A, 4-Pin 600 V TO-252AA VS-5EWL06FN-M3
- RS Stock No.:
- 180-7078
- Mfr. Part No.:
- VS-5EWL06FN-M3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7078
- Mfr. Part No.:
- VS-5EWL06FN-M3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current (If) | 5 A | |
| Pin Count | 4 | |
| Maximum Peak Reverse Repetitive Voltage (Vrrm) | 600 V | |
| Package Type | TO-252AA | |
| Automotive Standard | No | |
| Height | 2.26 mm | |
| Length | 6.73 mm | |
| Maximum Forward Voltage (Vf) | 850 mV | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 80 A | |
| Peak Reverse Recovery Time (trr) | 70 ns | |
| Standards/Approvals | No | |
| Sub Type | General Purpose Diode | |
| Width | 6.22 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current (If) 5 A | ||
Pin Count 4 | ||
Maximum Peak Reverse Repetitive Voltage (Vrrm) 600 V | ||
Package Type TO-252AA | ||
Automotive Standard No | ||
Height 2.26 mm | ||
Length 6.73 mm | ||
Maximum Forward Voltage (Vf) 850 mV | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 80 A | ||
Peak Reverse Recovery Time (trr) 70 ns | ||
Standards/Approvals No | ||
Sub Type General Purpose Diode | ||
Width 6.22 mm | ||
- COO (Country of Origin):
- CN
Ultrafast recovery time, extremely low VF and soft recovery
175 °C maximum operating junction temperature
For PFC DCM operation
APPLICATIONS:
State of the ART hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery. The Planar structure and the PLATINUM doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce overdissipation in the switching element and snubbers.
Related links
- Vishay Switching Diode 5 A, 4-Pin 600 V TO-252AA VS-5EWL06FN-M3
- Vishay Switching Diode 15 A, 3-Pin 600 V TO-252AA
- Vishay Switching Diode 15 A, 3-Pin 600 V TO-252AA VS-15EWH06FN-M3
- Vishay Switching Diode 3 + Tab-Pin TO-252AA VS-5EWX06FN-M3
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 4 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 8 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 30 A, 3-Pin 600 V TO-220
