Vishay Switching Diode, Single, 15 A, 4-Pin 600 V TO-252 VS-15EWL06FN-M3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$17.66

(exc. GST)

$19.43

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$1.766$17.66
20 - 30$1.72$17.20
40 +$1.695$16.95

*price indicative

RS Stock No.:
180-7313
Mfr. Part No.:
VS-15EWL06FN-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

15A

Product Type

Switching Diode

Diode Configuration

Single

Mount Type

Surface

Sub Type

General Purpose Diode

Package Type

TO-252

Pin Count

4

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Peak Reverse Recovery Time trr

120ns

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

850mV

Peak Non-Repetitive Forward Surge Current Ifsm

180A

Maximum Operating Temperature

175°C

Height

2.26mm

Length

6.73mm

Width

6.22mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
State of the art, ultralow VF, soft-switching hyperfast rectifiers optimized for Discontinuous (Critical) Mode (DCM) Power Factor Correction (PFC).The minimized conduction loss, optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.

Ultrafast recovery time, extremely low VF and soft recovery

175 °C maximum operating junction temperature

For PFC DCM operation

APPLICATIONS:

State of the art, ultralow VF, soft-switching hyperfast rectifiers optimized for Discontinuous (Critical) Mode (DCM) Power Factor Correction (PFC). The minimized conduction loss, optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers. The device is also intended for use as a freewheeling diode in power supplies and other power switching applications.

undefined

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy