Vishay Switching Diode, Single, 15 A, 3-Pin 600 V TO-252AA VS-15EWH06FN-M3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
180-7072
Mfr. Part No.:
VS-15EWH06FN-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

Switching Diode

Maximum Forward Current If

15A

Sub Type

General Purpose Diode

Mount Type

Surface

Package Type

TO-252AA

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Peak Reverse Repetitive Voltage Vrrm

600V

Peak Non-Repetitive Forward Surge Current Ifsm

120A

Maximum Forward Voltage Vf

1.2V

Peak Reverse Recovery Time trr

30ns

Maximum Operating Temperature

175°C

Height

2.26mm

Width

6.22mm

Standards/Approvals

No

Length

6.73mm

Automotive Standard

No

COO (Country of Origin):
CN
Hyperfast recovery time, reduced Qrr and soft recovery

175 °C maximum operating junction temperature

For PFC CRM/CCM operation

APPLICATIONS:

State of the art hyperfast recovery rectifiers designed with optimized performance of forward voltage drop, hyperfast recovery time, and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. These devices are intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as freewheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce overdissipation in the switching element and snubbers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy