Vishay Switching Diode, Single, 30 A, 3-Pin 600 V TO-220 VS-ETU3006FP-M3
- RS Stock No.:
- 180-7086
- Mfr. Part No.:
- VS-ETU3006FP-M3
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$136.20
(exc. GST)
$149.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 750 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.724 | $136.20 | - |
| 100 - 150 | $2.656 | $132.80 | 2% |
| 200 + | $2.615 | $130.75 | 4% |
*price indicative
- RS Stock No.:
- 180-7086
- Mfr. Part No.:
- VS-ETU3006FP-M3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 30A | |
| Sub Type | General Purpose Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 2V | |
| Peak Reverse Recovery Time trr | 45ns | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.36mm | |
| Width | 4.93mm | |
| Height | 16.07mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 30A | ||
Sub Type General Purpose Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 2V | ||
Peak Reverse Recovery Time trr 45ns | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 600V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 175°C | ||
Length 10.36mm | ||
Width 4.93mm | ||
Height 16.07mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Vishay Switching Diode 30 A, 3-Pin 600 V TO-220 VS-ETU3006FP-M3
- Vishay Switching Diode 8 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 15 A, 3-Pin 600 V TO-252AA
- Vishay Switching Diode 15 A, 4-Pin 600 V TO-252
- Vishay Switching Diode 4 A, 4-Pin 200 V TO-252
- Vishay Switching Diode 4 A, 4-Pin 600 V TO-252
- Vishay 600 V 30 A Diode Switching 2-Pin TO-220
- Vishay Switching Diode 15 A, 3-Pin 600 V TO-252AA VS-15EWH06FN-M3
