onsemi Switching Diode, Single, 2 A, 2-Pin 200 V DO-214AA (SMB) MURS240T3G
- RS Stock No.:
- 163-0989
- Mfr. Part No.:
- MURS240T3G
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 163-0989
- Mfr. Part No.:
- MURS240T3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Forward Current If | 2A | |
| Diode Configuration | Single | |
| Product Type | Switching Diode | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Reverse Recovery Time trr | 50ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Width | 3.95mm | |
| Length | 4.6mm | |
| Height | 2.09mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Forward Current If 2A | ||
Diode Configuration Single | ||
Product Type Switching Diode | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Reverse Recovery Time trr 50ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Width 3.95mm | ||
Length 4.6mm | ||
Height 2.09mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Rectifier Diodes, 2A to 3A, ON Semiconductor
Standards
Products with NSV- or SUR-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
Related links
- onsemi Switching Diode 2 A, 2-Pin 200 V DO-214AA (SMB) MURS240T3G
- Vishay Switching Diode 2 A, 2-Pin 200 V DO-214AA (SMB) MURS120-E3/52T
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-214BA
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-41
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-41 1N4935G
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-214BA GF1D
- Vishay Switching Diode 2 A, 2-Pin 100 V DO-214AA (SMB)
- Vishay Switching Diode 2 A, 2-Pin 100 V DO-214AA (SMB) ESH2B-E3/5BT
