onsemi Switching Diode, Single, 1 A, 2-Pin 200 V DO-214BA GF1D

This image is representative of the product range

Get a bulk buy discount

Add 1900 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$32.00

(exc. GST)

$35.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 150 unit(s) shipping from 09 November 2026
  • Plus 4,050 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 1850$0.64$32.00-
1900 - 3700$0.624$31.202%
3750 +$0.614$30.704%

*price indicative

Packaging Options:
RS Stock No.:
903-4251
Mfr. Part No.:
GF1D
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Switching Diode

Maximum Forward Current If

1A

Diode Configuration

Single

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-214BA

Pin Count

2

Maximum Peak Reverse Repetitive Voltage Vrrm

200V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Recovery Time trr

2μs

Minimum Operating Temperature

-65°C

Maximum Power Dissipation Pd

1.8W

Maximum Forward Voltage Vf

1.1V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Width

2.9mm

Length

4.7mm

Height

2.7mm

Automotive Standard

No

Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor


Diodes and Rectifiers, ON Semiconductor


Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.

  • RS Stock No. 9034251P
  • Mfr. Part No. GF1D
Each (Supplied on a Reel)
$0.64
Each (In a Pack of 100)
$0.159
Each (On a Reel of 5000)
$0.109
Each (In a Pack of 25)
$0.947

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy