onsemi Switching Diode, Single, 1 A, 2-Pin 200 V DO-41
- RS Stock No.:
- 145-2855
- Mfr. Part No.:
- 1N4935G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 145-2855
- Mfr. Part No.:
- 1N4935G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current (If) | 1 A | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Package Type | DO-41 | |
| Automotive Standard | No | |
| Diameter | 2.7 mm | |
| Height | 5.2 mm | |
| Length | 56 mm | |
| Maximum Forward Voltage (Vf) | 1.2 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 30 A | |
| Peak Reverse Recovery Time (trr) | 200 ns | |
| Standards/Approvals | No | |
| Sub Type | Silicon Junction | |
| Width | 2.7 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current (If) 1 A | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Package Type DO-41 | ||
Automotive Standard No | ||
Diameter 2.7 mm | ||
Height 5.2 mm | ||
Length 56 mm | ||
Maximum Forward Voltage (Vf) 1.2 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 30 A | ||
Peak Reverse Recovery Time (trr) 200 ns | ||
Standards/Approvals No | ||
Sub Type Silicon Junction | ||
Width 2.7 mm | ||
Rectifier Diodes, 1A to 1.5A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
- RS Stock No. 7810980P
- Mfr. Part No. MUR220G
Each (Supplied in a Bag)
$0.49
- RS Stock No. 7815868P
- Mfr. Part No. MUR110RLG
Each (Supplied on a Reel)
$0.565
- RS Stock No. 7514607P
- Mfr. Part No. MUR120-T
Each (Supplied on a Reel)
$0.625
- RS Stock No. 9034251
- Mfr. Part No. GF1D
Each (In a Pack of 50)
$0.64
Related links
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-41 1N4935G
- onsemi Switching Diode 1 A, 2-Pin 100 V DO-41
- onsemi Switching Diode 1 A, 2-Pin 100 V DO-41 MUR110RLG
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-214BA
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-214BA GF1D
- DiodesZetex Switching Diode 1 A, 2-Pin 200 V DO-41
- DiodesZetex Switching Diode 1 A, 2-Pin 200 V DO-41 1N4003-T
- onsemi Switching Diode 2 A, 2-Pin 200 V DO-214AA (SMB)











