Vishay Switching Diode, Single, 2 A, 2-Pin 100 V DO-214AA (SMB) ESH2B-E3/5BT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3200 units)*

$1,440.00

(exc. GST)

$1,600.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3200 - 12800$0.45$1,440.00
16000 +$0.435$1,392.00

*price indicative

RS Stock No.:
146-1433
Mfr. Part No.:
ESH2B-E3/5BT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Maximum Forward Current If

2A

Diode Configuration

Single

Product Type

Switching Diode

Mount Type

Surface

Sub Type

Silicon Junction

Package Type

DO-214AA (SMB)

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

930mV

Peak Reverse Recovery Time trr

25ns

Maximum Peak Reverse Repetitive Voltage Vrrm

100V

Maximum Operating Temperature

175°C

Width

3.94mm

Height

2.24mm

Standards/Approvals

No

Length

4.57mm

Automotive Standard

No

COO (Country of Origin):
CN

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor


Features

• Glass passivated chip junction,

• Ultrafast reverse recovery time,

• Low forward voltage drop,

• Low switching losses, high efficiency,

• High forward surge capability,

• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications

For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data

Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.

Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy