Vishay Switching Diode, Single, 2 A, 2-Pin 100 V DO-214AA (SMB) ESH2B-E3/5BT
- RS Stock No.:
- 812-2127
- Mfr. Part No.:
- ESH2B-E3/5BT
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$21.53
(exc. GST)
$23.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.861 | $21.53 |
*price indicative
- RS Stock No.:
- 812-2127
- Mfr. Part No.:
- ESH2B-E3/5BT
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Maximum Forward Current If | 2A | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Mount Type | Surface | |
| Sub Type | Silicon Junction | |
| Package Type | DO-214AA (SMB) | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Peak Reverse Recovery Time trr | 25ns | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 930mV | |
| Maximum Operating Temperature | 175°C | |
| Height | 2.24mm | |
| Standards/Approvals | No | |
| Length | 4.57mm | |
| Width | 3.94mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Maximum Forward Current If 2A | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Mount Type Surface | ||
Sub Type Silicon Junction | ||
Package Type DO-214AA (SMB) | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 100V | ||
Peak Reverse Recovery Time trr 25ns | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 930mV | ||
Maximum Operating Temperature 175°C | ||
Height 2.24mm | ||
Standards/Approvals No | ||
Length 4.57mm | ||
Width 3.94mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
- RS Stock No. 2186658P
- Mfr. Part No. RS1FLG-M3/H
Each (Supplied on a Reel)
$0.203
- RS Stock No. 9026641
- Mfr. Part No. BA158-E3/54
Each (In a Pack of 250)
$0.35
- RS Stock No. 9026641P
- Mfr. Part No. BA158-E3/54
Each (Supplied as a Tape)
$0.35
- RS Stock No. 2186658
- Mfr. Part No. RS1FLG-M3/H
Each (In a Pack of 100)
$0.203
Related links
- Vishay Switching Diode 2 A, 2-Pin 100 V DO-214AA (SMB)
- Vishay Switching Diode 2 A, 2-Pin 200 V DO-214AA (SMB) MURS120-E3/52T
- onsemi Switching Diode 2 A, 2-Pin 200 V DO-214AA (SMB) MURS240T3G
- onsemi Switching Diode 2 A, 2-Pin 200 V DO-214AA (SMB)
- Vishay Switching Diode 250 mA, 2-Pin 100 V DFN1006-2A
- Vishay Switching Diode 250 mA, 2-Pin 100 V DFN1006-2A BAS16L-HG3-08
- Vishay Switching Diode 2-Pin DO-204AL 1N4947GP-E3/54
- DiodesZetex Switching Diode 2 A, 2-Pin 100 V SMA ES2BA-13-F









