Vishay Switching Diode, Single, 2 A, 2-Pin 200 V DO-214AA (SMB) MURS120-E3/52T
- RS Stock No.:
- 178-0945
- Mfr. Part No.:
- MURS120-E3/52T
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-0945
- Mfr. Part No.:
- MURS120-E3/52T
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current (If) | 2 A | |
| Pin Count | 2 | |
| Maximum Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Package Type | DO-214AA (SMB) | |
| Automotive Standard | No | |
| Height | 2.24 mm | |
| Length | 4.57 mm | |
| Maximum Forward Voltage (Vf) | 875 mV | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 40 A | |
| Peak Reverse Recovery Time (trr) | 35 ns | |
| Standards/Approvals | No | |
| Sub Type | Silicon Junction | |
| Width | 3.94 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current (If) 2 A | ||
Pin Count 2 | ||
Maximum Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Package Type DO-214AA (SMB) | ||
Automotive Standard No | ||
Height 2.24 mm | ||
Length 4.57 mm | ||
Maximum Forward Voltage (Vf) 875 mV | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 40 A | ||
Peak Reverse Recovery Time (trr) 35 ns | ||
Standards/Approvals No | ||
Sub Type Silicon Junction | ||
Width 3.94 mm | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay Silicon Junction 2 A, 2-Pin 200 V DO-214AA MURS120-E3/52T
- Vishay Switching Diode 2 A, 2-Pin 100 V DO-214AA (SMB)
- Vishay Switching Diode 2 A, 2-Pin 100 V DO-214AA (SMB) ESH2B-E3/5BT
- onsemi Switching Diode 2 A, 2-Pin 200 V DO-214AA (SMB) MURS240T3G
- onsemi Switching Diode 2 A, 2-Pin 200 V DO-214AA (SMB)
- Vishay Silicon Junction 2 A, 2-Pin 600 V DO-214AA
- Vishay 200 V 2 A Diode Switching 2-Pin DO-214AA ES2D-E3/52T
- Vishay 400 V 1.5 A Diode Switching 2-Pin DO-214AA RS2G-E3/52T
