onsemi Switching Diode, Single, 1 A, 2-Pin 200 V DO-214BA GF1D
- RS Stock No.:
- 166-2035
- Mfr. Part No.:
- GF1D
- Brand:
- onsemi
This image is representative of the product range
Add 15000 more to save $120.00
View bulk pricing optionsSubtotal (1 reel of 7500 units)*
$2,340.00
(exc. GST)
$2,572.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 7500 - 7500 | $0.312 | $2,340.00 | - |
| 15000 - 22500 | $0.304 | $2,280.00 | $120.00 |
| 30000 + | $0.299 | $2,242.50 | $390.00 |
*price indicative
- RS Stock No.:
- 166-2035
- Mfr. Part No.:
- GF1D
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Switching Diode | |
| Diode Configuration | Single | |
| Maximum Forward Current If | 1A | |
| Sub Type | Silicon Junction | |
| Mount Type | Surface | |
| Package Type | DO-214BA | |
| Pin Count | 2 | |
| Maximum Power Dissipation Pd | 1.8W | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 175°C | |
| Width | 2.9mm | |
| Standards/Approvals | No | |
| Length | 4.7mm | |
| Height | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Switching Diode | ||
Diode Configuration Single | ||
Maximum Forward Current If 1A | ||
Sub Type Silicon Junction | ||
Mount Type Surface | ||
Package Type DO-214BA | ||
Pin Count 2 | ||
Maximum Power Dissipation Pd 1.8W | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Peak Reverse Repetitive Voltage Vrrm 200V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 175°C | ||
Width 2.9mm | ||
Standards/Approvals No | ||
Length 4.7mm | ||
Height 2.7mm | ||
Automotive Standard No | ||
Rectifier Diodes, 1A to 1.5A, Fairchild Semiconductor
Diodes and Rectifiers, ON Semiconductor
Related links
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-214BA GF1D
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-41
- onsemi Switching Diode 1 A, 2-Pin 200 V DO-41 1N4935G
- onsemi Switching Diode 2 A, 2-Pin 200 V DO-214AA (SMB) MURS240T3G
- onsemi Switching Diode 2 A, 2-Pin 200 V DO-214AA (SMB)
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23
- onsemi Switching Diode 200 mA, 3-Pin 200 V SOT-23 SBAS21LT1G
- onsemi Switching Diode 1 A, 2-Pin 100 V DO-41
