Subtotal (1 unit)*
$103.61
(exc. GST)
$113.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.61 |
*price indicative
- RS Stock No.:
- 218-3246
- Mfr. Part No.:
- 3KD9508-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Phase Barrier | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | 3 KD | |
| For Use With | 3 KD Size 5 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Phase Barrier | ||
Product Type Switch Disconnector Mounting Component | ||
Series 3 KD | ||
For Use With 3 KD Size 5 | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry. This accessory is specially designed to use for 3KD, size 5 and it contains 6 units.
Height 148.2 mm
Width 4 mm
Depth 96 mm
Related links
- Siemens Phase Barrier, 3KD Series
- Siemens Phase Barrier, 3KD9 Series
- Siemens Phase Barrier, SENTRON Series
- Eaton Phase Barrier, NH Series
- ABB Phase Barrier, Enclosed Safety Switches - Accessories Series
- Siemens Phase Barrier for use with 3VA9603-0KP00
- Siemens Phase Barrier for use with 3VA4/5 125
- Siemens Phase Barrier for use with 3VA53/53, 3VA63/64












