Subtotal (1 unit)*
$58.40
(exc. GST)
$64.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.40 |
*price indicative
- RS Stock No.:
- 212-5755
- Mfr. Part No.:
- 3KD9308-6
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Phase Barrier | |
| Product Type | Switch Disconnector Mounting Component | |
| Series | 3KD | |
| For Use With | For 3KD size 3 | |
| Length | 115.8mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Phase Barrier | ||
Product Type Switch Disconnector Mounting Component | ||
Series 3KD | ||
For Use With For 3KD size 3 | ||
Length 115.8mm | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON series 3KD Phase barriers is a Accessories for switch disconnector. It is use for 3KD size 3.
Contains 6 units
Related links
- Siemens Phase Barrier, 3KD Series
- Siemens Phase Barrier, 3KD9 Series
- Siemens Phase Barrier, 3 KD Series
- Siemens Phase Barrier, SENTRON Series
- Siemens Switch Disconnector, 3KD Series
- Eaton Phase Barrier, NH Series
- ABB Phase Barrier, Enclosed Safety Switches - Accessories Series
- Siemens Phase Barrier for use with 3VA9603-0KP00
