Trendnet TI-G50611 Unmanaged 6 Port Switch
- RS Stock No.:
- 649-675
- Mfr. Part No.:
- TI-G50611
- Brand:
- Trendnet
Subtotal (1 unit)*
$448.29
(exc. GST)
$493.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $448.29 |
*price indicative
- RS Stock No.:
- 649-675
- Mfr. Part No.:
- TI-G50611
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Number of Ports | 6 | |
| Product Type | Switch | |
| Power Over Ethernet | No | |
| Switch Type | Unmanaged | |
| Desktop/Rack Mount | DIN Rail | |
| Number of RJ-45 Ports | 5 | |
| Model Number | TI-G50611 | |
| Number of SFP Ports | 1 | |
| Depth | 98mm | |
| Standards/Approvals | IEEE 802.3u, IEEE 802.3, IEEE 802.3z, IEEE 802.3ab, IEEE 802.3an, IEEE 802.3x, IEEE 802.3ae, IEEE 802.3bz | |
| Height | 120mm | |
| Width | 98mm | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Number of Ports 6 | ||
Product Type Switch | ||
Power Over Ethernet No | ||
Switch Type Unmanaged | ||
Desktop/Rack Mount DIN Rail | ||
Number of RJ-45 Ports 5 | ||
Model Number TI-G50611 | ||
Number of SFP Ports 1 | ||
Depth 98mm | ||
Standards/Approvals IEEE 802.3u, IEEE 802.3, IEEE 802.3z, IEEE 802.3ab, IEEE 802.3an, IEEE 802.3x, IEEE 802.3ae, IEEE 802.3bz | ||
Height 120mm | ||
Width 98mm | ||
- COO (Country of Origin):
- TW
The Trendnet 6-Port Industrial 2.5G DIN-Rail Switch with 1 x 10G Port is engineered for robust performance in the most demanding networking environments. With a rugged IP50 rated metal enclosure, this reliable switch maintains optimal functionality even in extreme temperatures ranging from -40° to 75° C. Designed to withstand high levels of vibration and shock, it features multiple ports for both 2.5G and 10G connections, making it an ideal solution for high-speed device interconnections. Redundant power inputs ensure minimal downtime, while the power failure alarm relay adds an extra layer of reliability. Its versatile DIN-Rail and wall mount options make installation seamless, ensuring that it meets diverse operational needs in industrial applications. Combining performance with durability, this switch exemplifies innovative engineering for reliable networking.
Redundant power inputs enhance network reliability
The device supports advanced networking features including VLAN pass through
Jumbo Frame support improves data transmission efficiency
LED indicators provide clear status visibility for all ports
Hardened components guarantee long-term functionality in severe conditions
DIN-Rail and wall mount options offer flexible installation solutions
The alarm relay ensures quick response to power failures
Lightweight design facilitates easy handling during setup
The compact size allows integration into tight spaces
Related links
- Trendnet TI-G5062 Network 6 Port Switch
- Trendnet TI-BG50611 Network 6 Port Switch Power Over Ethernet
- Trendnet TI-PG62 Network 6 Port Industrial Ethernet Switch Power Over Ethernet
- Trendnet TPE-S50 Network 6 Port Switch Power Over Ethernet
- Trendnet TI-G5091 Network 9 Port Switch
- Trendnet TI-G160I Managed 16 Port Switch
- Trendnet 6 Port Network Switch
- Trendnet TEG-S762 Unmanaged 6 Port Switch
