- RS Stock No.:
- 807-3762
- Mfr. Part No.:
- UPF50B500RV
- Brand:
- TE Connectivity
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$8.41
(exc. GST)
$9.25
(inc. GST)
Units | Per unit |
1 - 24 | $8.41 |
25 - 49 | $8.27 |
50 + | $8.11 |
- RS Stock No.:
- 807-3762
- Mfr. Part No.:
- UPF50B500RV
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity UPF50 Series 0.5W High Precision Metal Film Resistor
The UPF50 Series Metal Film Resistors from TE Connectivity have a very tight tolerance down to ±0.02% as well as an extremely low TCR down to ±5PPM/℃. The UPF50 series of resistors are excellent for high precision as well as having excellent stability. Suitable for equipment within industry that requires an extra level of precision such as for measuring, whilst remaining reliable over time.
0.5W Rated power
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
600V Max overload voltage
-55 ∼ +125°C Operating Temperature Range
Very tight tolerance down to ±0.02%
Extremely low TCR down to ±5PPM/℃
High precision
Excellent stability
600V Max overload voltage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Metal Film Fixed Resistors - UPF Series
Specifications
Attribute | Value |
---|---|
Resistance | 500Ω |
Power Rating | 0.5W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | UPF50 |
Temperature Coefficient | ±5ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Cable Knives
- Hand Saws
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle