MOXA EDS-G508E Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

$3,675.18

(exc. GST)

$4,042.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,675.18

*price indicative

RS Stock No.:
635-056
Mfr. Part No.:
EDS-G508E
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Number of Ports

8

Product Type

Ethernet Switch

Number of USB Ports

1

Switch Type

Managed

Number of RJ-45 Ports

8

Model Number

EDS-G508E

Desktop/Rack Mount

Rack

Height

135mm

Depth

137mm

Standards/Approvals

NEMA TS2, ABS, ATEX Class I Division 2, CISPR 32, DNV, EN 50121-4, EN 61000-6-2/-6-4, FCC Part 15B Class A, GB, IEC 60068-2-27, IEC 60068-2-32, IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 61850-3, IEEE 1613, LR, NK, UL 508, Telcordia (Bellcore)

Width

79.2mm

Compatible USB Cable Version

USB Type A Male to USB Type B Bale

COO (Country of Origin):
TW
The Moxa Europe 8-port full Gigabit managed Ethernet switches are equipped with 8 Gigabit Ethernet ports, making them ideal for upgrading existing networks to Gigabit speed or building a new full Gigabit backbone. The high-speed transmission increases bandwidth for improved performance and enables fast transfer of large volumes of triple-play services. With support for redundant Ethernet technologies such as Turbo Ring, Turbo Chain, RSTP, STP, and MSTP, these switches enhance system reliability and network availability. Designed for demanding communication applications including video and process monitoring, intelligent transportation systems (ITS), and distributed control systems (DCS), it provides a robust and scalable backbone solution.

EtherNet/IP, PROFINET, and Modbus TCP protocols supported for device management and monitoring

Supports MXstudio for easy, visualized industrial network management

V-ON ensures millisecond-level multicast data and video network recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy